DiodesZetex AP7381-50V-A, Voltage Regulator 40V TO-92 3-Pin
- RS Stock No.:
- 182-8286
- Mfr. Part No.:
- AP7381-50V-A
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€6.40
(exc. VAT)
€7.85
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
- Plus 1,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.128 | €6.40 |
| 100 - 450 | €0.111 | €5.55 |
| 500 - 950 | €0.11 | €5.50 |
| 1000 - 1450 | €0.108 | €5.40 |
| 1500 + | €0.107 | €5.35 |
*price indicative
- RS Stock No.:
- 182-8286
- Mfr. Part No.:
- AP7381-50V-A
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 2.5μA | |
| Pin Count | 3 | |
| Height | 4.7mm | |
| Length | 4.8mm | |
| Series | AP7381 | |
| Width | 3.8mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 2.5μA | ||
Pin Count 3 | ||
Height 4.7mm | ||
Length 4.8mm | ||
Series AP7381 | ||
Width 3.8mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low dropout regulators (LDOs) are a simple and cost-effective way to get a regulated output voltage from higher input voltage. LDOs provide great simplicity for the system design as they are widely used in broad applications due to no switching noise and small size.
The AP7381 series is a positive voltage regulator IC. The AP7381 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7381 has 3.3V, 5V fixed voltage version. The AP7381 is available in space-saving SOT89 (Option 2) and TO92 (Ammo Packing) packages.
Wide Input Voltage Range: Up to 40V
Low Dropout Voltage: VDROP = 1000mV@IOUT = 100mA @ Vout=3.3V
Low Ground Current
High Output Voltage Accuracy
Compatible with Low ESR Ceramic Capacitor
Excellent Line/Load Regulation
Thermal Shutdown Function
Short Current Protection Function
Applications
E-Meter
Battery-powered Equipment
Laptop, Palmtops, Notebook Computers
Portable Information Appliances
Related links
- DiodesZetex AP7381-50V-A, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex AP7381-33V-A, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex AP7384-50V-A, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex AP7384-28V-A, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex AP7384-33V-A, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex AP7381-33SA-7, Voltage Regulator 40V SOT-23 3-Pin
- DiodesZetex AP7381-70SA-7, Voltage Regulator 40V SOT-23 3-Pin
