onsemi NCP110AMX060TBG, Voltage Regulator 5.5V XDFN 4-Pin

Get a bulk buy discount

Add 230 more to save 13%

View bulk pricing options

Subtotal (1 pack of 23 units)*

€5.59

(exc. VAT)

€6.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
23 - 207€0.243€5.59-
230 - 552€0.209€4.8113%
575 - 1127€0.182€4.1925%
1150 +€0.159€3.6634%

*price indicative

Packaging Options:
RS Stock No.:
185-8657
Mfr. Part No.:
NCP110AMX060TBG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

XDFN

Polarity

Positive

Mount Type

Surface

Quiescent Current

25μA

Pin Count

4

Width

1mm

Standards/Approvals

No

Length

1mm

Series

NCP110

Height

380μm

Maximum Operating Temperature

150°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.1V

Automotive Standard

No

COO (Country of Origin):
TH
Low Vin 1.1 V

Ultra Low Noise 8.8 μVrms

High PSRR 95 dB at 1 kHz

Low Quiescent current 20 μA

Available in Small Packages CSP4 0.65 x 0.65 mm & xDFN4 1 x 1 mm

Suitable for battery powered devices

Very well suited for noise sensitive applications

Excellent for power sensitive devices

Ideal for battery powered applications

Good for space constrained applications

Applications

Battery-powered equipment

Wireless and LAN devices

Smartphone, Tablets

Digital Cameras

Portable Medical Equipment

RF, PLL, VCO and Clock power supplies

Battery Powered IoT Modules

End Products

Smartphone

Tablet

Camera

Wireless Bluetooth headphones

Smart Watch

Fitness Monitor

Smoke detector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy