onsemi NCP115CMX300TCG, Voltage Regulator 5.5V XDFN 4-Pin

Subtotal (1 pack of 27 units)*

€2.78

(exc. VAT)

€3.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,619 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
27 +€0.103€2.78

*price indicative

Packaging Options:
RS Stock No.:
185-8797
Mfr. Part No.:
NCP115CMX300TCG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

XDFN

Mount Type

Surface

Polarity

Positive

Quiescent Current

95μA

Pin Count

4

Standards/Approvals

No

Length

1mm

Height

380μm

Width

1mm

Series

NCP115AM

Minimum Input Voltage

1.7V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

150°C

Automotive Standard

No

COO (Country of Origin):
PH
Operating Input Voltage Range: 1.7 V to 5.5 V

Available in Fixed Voltage Options: 0.8 V to 3.6 V

Low Dropout: 250 mV Typical at 300 mA @ 2.8 V

High PSRR 70dB at 1kHz

Thermal Shutdown and Current Limit Protections

Very Low Quiescent Current of Typ. 50 μA

Available in XDFN4 1.0 x 1.0 mm Package

+/- 1% typical Vout Accuracy @25 °C

Available in TSOP5 Package

Well suited for battery powered applications

Flexibility for wide range of supply needs

Supports applications with very low Input to Output Voltage requirements

Well suited for noise sensitive applications

Robust design and high reliability

Suitable for battery powered applications

Very well suited for space-constrained applications

Precise Vout for power sensitive devices

Applications

Touchscreen Controller Supply

Wireless module

Camera supply module

MCU and low power FPGA supply

IoT Battery Powered Wireless Sensor Nodes

End Products

Smartphone

Tablet

Portable device

Wireless handset

IP Camera

Iot Sensors nodes for Smart Homes, Smart Cities, Factory automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy