onsemi NCP718ASN330T1G, Voltage Regulator 24V TSOT-23 5-Pin

Get a bulk buy discount

Add 200 more to save 13%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€5.96

(exc. VAT)

€7.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 180€0.298€5.96-
200 - 480€0.257€5.1413%
500 - 980€0.223€4.4625%
1000 - 1980€0.198€3.9633%
2000 +€0.194€3.8834%

*price indicative

Packaging Options:
RS Stock No.:
185-8948
Distrelec Article No.:
304-38-684
Mfr. Part No.:
NCP718ASN330T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

8μA

Pin Count

5

Standards/Approvals

No

Width

1.6mm

Series

NCP718

Length

2.9mm

Height

900μm

Minimum Input Voltage

2.5V

Maximum Input Voltage

24V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
Ultra−Low Quiescent Current typ. 4 μA over Temperature

Operating Input Voltage Range 2.5 V to 24 V

Adjustable and Fixed Version Available

High PSRR 60dB at 1kHz

Noise typ. 36 μVRMS from 100 Hz to 100 kHz

Stable with 1 μF output capacitor

Soft−start to Reduce Inrush Current and Overshoots

SOA Limiting for High Vin / High Iout – Static and Dynamic

Improved efficiency during light load conditions

Wide operating range, suitable for industrial

Possibility to create any output voltage in range 1.2V to 5V

Excellent for power sensitive device

Very well suited for noise sensitive application

Good stability with common and cheap capacitors

Smooth and controlled output voltage raise

Reliable operation under various condition

Applications

NCP718 can be used for powering MCU and other IC

Battery powered equipment

Industrial power supplies

Wireless routers

Wireless charges

Portable equipment

Communication system

End Products

Telecommunication : Zigbee, NB-IoT, Industrial : Smart Meter, Smart LED, Set-Top-Box, Medical : Equipment

Wireless charges, routers

Wearable electronics

Sensor systems

Battery powered applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy