onsemi NCP718ASNADJT1G, Voltage Regulator 24V TSOT-23 5-Pin
- RS Stock No.:
- 172-3339
- Mfr. Part No.:
- NCP718ASNADJT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€27.10
(exc. VAT)
€33.30
(inc. VAT)
Temporarily out of stock
- Shipping from 09 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.271 | €27.10 | - |
| 500 - 900 | €0.233 | €23.30 | 14% |
| 1000 + | €0.202 | €20.20 | 25% |
*price indicative
- RS Stock No.:
- 172-3339
- Mfr. Part No.:
- NCP718ASNADJT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 8μA | |
| Pin Count | 5 | |
| Length | 2.9mm | |
| Series | NCP718 | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 24V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 8μA | ||
Pin Count 5 | ||
Length 2.9mm | ||
Series NCP718 | ||
Standards/Approvals No | ||
Height 900μm | ||
Width 1.6mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 24V | ||
Automotive Standard AEC-Q100 | ||
The NCP718 is 300 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra−low quiescent current consumption (typ. 4 μA over the full temperature range) and a wide input voltage range (up to 24 V). The regulator incorporates several protection features such as Thermal Shutdown and Current Limiting.
Ultra−Low Quiescent Current typ. 4 μA over Temperature
Improved efficiency during light load conditions
Operating Input Voltage Range 2.5 V to 24 V
Wide operating range, suitable for industrial
Adjustable and Fixed Version Available
Possibility to create any output voltage in range 1.2V to 5V
High PSRR 60dB at 1kHz
Excellent for power sensitive device
Noise typ. 36 μVRMS from 100 Hz to 100 kHz
Very well suited for noise sensitive application
Stable with 1 μF output capacitor
Good stability with common and cheap capacitors
Soft−start to Reduce Inrush Current and Overshoots
Related links
- onsemi NCP718ASNADJT1G, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi NCP718ASN180T1G, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi NCP718BSNADJT1G, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi NCP718BSN330T1G, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi NCP718ASN250T1G, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi NCP718ASN500T1G, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi NCP718ASN330T1G, Voltage Regulator 24V TSOT-23 5-Pin
