onsemi NCP718AMT500TBG, Voltage Regulator 24V WDFN 6-Pin
- RS Stock No.:
- 186-1309
- Mfr. Part No.:
- NCP718AMT500TBG
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€1,005.00
(exc. VAT)
€1,236.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.335 | €1,005.00 |
*price indicative
- RS Stock No.:
- 186-1309
- Mfr. Part No.:
- NCP718AMT500TBG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 8μA | |
| Pin Count | 6 | |
| Length | 2mm | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Series | NCP718 | |
| Maximum Input Voltage | 24V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type WDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 8μA | ||
Pin Count 6 | ||
Length 2mm | ||
Height 750μm | ||
Standards/Approvals No | ||
Width 2mm | ||
Series NCP718 | ||
Maximum Input Voltage 24V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
Ultra−Low Quiescent Current typ. 4 μA over Temperature
Operating Input Voltage Range 2.5 V to 24 V
Adjustable and Fixed Version Available
High PSRR 60dB at 1kHz
Noise typ. 36 μVRMS from 100 Hz to 100 kHz
Stable with 1 μF output capacitor
Soft−start to Reduce Inrush Current and Overshoots
SOA Limiting for High Vin / High Iout – Static and Dynamic
Improved efficiency during light load conditions
Wide operating range, suitable for industrial
Possibility to create any output voltage in range 1.2V to 5V
Excellent for power sensitive device
Very well suited for noise sensitive application
Good stability with common and cheap capacitors
Smooth and controlled output voltage raise
Reliable operation under various condition
Applications
NCP718 can be used for powering MCU and other IC
Battery powered equipment
Industrial power supplies
Wireless routers
Wireless charges
Portable equipment
Communication system
End Products
Telecommunication : Zigbee, NB-IoT, Industrial : Smart Meter, Smart LED, Set-Top-Box, Medical : Equipment
Wireless charges, routers
Wearable electronics
Sensor systems
Battery powered applications
Related links
- onsemi NCP718AMT500TBG, Voltage Regulator 24V WDFN 6-Pin
- onsemi, Voltage Regulator 24V WDFN 6-Pin
- onsemi NCP718AMTADJTBG, Voltage Regulator 24V WDFN 6-Pin
- onsemi NCP718BMT330TBG, Voltage Regulator 24V WDFN 6-Pin
- onsemi NCP718BMT500TBG, Voltage Regulator 24V WDFN 6-Pin
- onsemi NCP718AMT330TBG, Voltage Regulator 24V WDFN 6-Pin
- onsemi, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP135AMT040TBG, Voltage Regulator 5.5V WDFN 6-Pin
