onsemi LM2931AT-5.0G, Voltage Regulator 40V 3-Pin
- RS Stock No.:
- 186-9070
- Mfr. Part No.:
- LM2931AT-5.0G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€36.40
(exc. VAT)
€44.75
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | €0.728 | €36.40 |
| 250 - 450 | €0.624 | €31.20 |
| 500 - 1200 | €0.607 | €30.35 |
| 1250 - 2450 | €0.592 | €29.60 |
| 2500 + | €0.577 | €28.85 |
*price indicative
- RS Stock No.:
- 186-9070
- Mfr. Part No.:
- LM2931AT-5.0G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Length | 10.28mm | |
| Height | 15.75mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Series | LM2931 | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 14V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Length 10.28mm | ||
Height 15.75mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Series LM2931 | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 14V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Input-to-Output Voltage Differential of < 0.6 V @ 100 mA
Output Current in Excess of 100 mA
Low Bias Current
60 V Load Dump Protection
-50 V Reverse Transient Protection
Internal Current Limiting with Thermal Shutdown
Temporary Mirror-Image Protection
Ideally Suited for Battery Powered Equipment
Economical 5-Lead TO-220 Package with Two Optional Leadforms
Available in Surface Mount SOP-8, D2PAK and DPAK Packages
High Accuracy (+/-2%) Reference (LM2931AC) Available
Applications
Battery Powered Consumer Products
Handheld Instruments
Automotive
Related links
- onsemi LM2931AT-5.0G, Voltage Regulator 40V 3-Pin
- onsemi LM2931DT-5.0G, Voltage Regulator 40V 3-Pin
- onsemi, Voltage Regulator 40V 3-Pin
- onsemi LM2931T-5.0G, Voltage Regulator 40V dc 3-Pin
- onsemi LM2931AZ-5.0G, Voltage Regulator 40V TO-92 3-Pin
- onsemi LM2931AD-5.0G, Voltage Regulator 40V SOIC 8-Pin
- onsemi, Voltage Regulator 40V TO-92 3-Pin
- onsemi LM317D2TR4G, Voltage Regulator 40V 3-Pin
