onsemi LM2931AZ-5.0G, Voltage Regulator 40V TO-92 3-Pin
- RS Stock No.:
- 463-296
- Mfr. Part No.:
- LM2931AZ-5.0G
- Manufacturer:
- onsemi
Subtotal (1 pack of 20 units)*
€10.36
(exc. VAT)
€12.74
(inc. VAT)
Last RS stock
- Final 1,380 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.518 | €10.36 |
*price indicative
- RS Stock No.:
- 463-296
- Mfr. Part No.:
- LM2931AZ-5.0G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Width | 4.19mm | |
| Height | 5.33mm | |
| Length | 5.2mm | |
| Series | LM2931 | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Width 4.19mm | ||
Height 5.33mm | ||
Length 5.2mm | ||
Series LM2931 | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 40V TO-92 3-Pin
- onsemi LM2931AD-5.0G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931Z-5.0RAG, Voltage Regulator 40V TO-92 3-Pin
- onsemi MC33269DR2-5.0G, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics LM317LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics LM217LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics L78L24ACZ-AP, Voltage Regulator 40V TO-92 3-Pin
