onsemi LP2951CDR2G, Voltage Regulator 30V dc SOIC 8-Pin
- RS Stock No.:
- 186-9077
- Mfr. Part No.:
- LP2951CDR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€587.50
(exc. VAT)
€722.50
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.235 | €587.50 |
*price indicative
- RS Stock No.:
- 186-9077
- Mfr. Part No.:
- LP2951CDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 75μA | |
| Pin Count | 8 | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | LP2951 | |
| Maximum Input Voltage | 30V dc | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 75μA | ||
Pin Count 8 | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series LP2951 | ||
Maximum Input Voltage 30V dc | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
Wide Input Range: Up to 30 V
Rated Output Current of 100 mA
Low Dropout 50 mV at 100 mA and 380 mV at 100 mA
Low Quiescent Current: 75 μA (Typ)
Requires Only a 1.0 mF Output Capacitor for Stability
Internal Current and Thermal Limiting
LP2951 also has Error(bar) Output Signals an Out of Regulation Condition
LP2951 also has Output Programmable from 1.25 V to 29 V
LP2951 also has Logic Level Shutdown Input
Extremely Tight Line and Load Regulation
5.0 V, 3.3 V or 3.0 V +/- 0.5%
Benefits
Enables use with 24V rail
Sufficient power capability for MCU
Lower thermal impact than Vreg
Longer battery life
Small size, low cost system
Built-in protection features
Flexibility for various end product applications
Enhanced protection capability
Accurate system level design capability
Allows Use as a Regulator or Reference
End Products
AC Analog Input Module
Logistics Robot CPU Board
Optical Line Card
Applications
Automotive
Avionics: RADAR
Related links
- onsemi LP2951CDR2G, Voltage Regulator 30V dc SOIC 8-Pin
- onsemi MC78L08ABDR2G, Voltage Regulator 30V dc SOIC 8-Pin
- onsemi MC78L12ACDR2G, Voltage Regulator 30V dc SOIC 8-Pin
- onsemi NCV78L05ABDR2G, Voltage Regulator 625 mW 30V dc SOIC 8-Pin
- onsemi NCV317LBDR2G, Voltage Regulator 40V dc SOIC 8-Pin
- onsemi NCV78L08ABDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- onsemi MC79L12ACDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- onsemi MC78L15ACDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
