onsemi LP2951CDR2G, Voltage Regulator 30V dc SOIC 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€8.77

(exc. VAT)

€10.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,525 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.351€8.78
100 - 225€0.302€7.55
250 +€0.262€6.55

*price indicative

Packaging Options:
RS Stock No.:
186-9689
Mfr. Part No.:
LP2951CDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOIC

Polarity

Positive

Mount Type

Surface

Quiescent Current

75μA

Pin Count

8

Height

1.5mm

Length

5mm

Standards/Approvals

No

Width

4mm

Series

LP2951

Minimum Input Voltage

2.3V

Maximum Input Voltage

30V dc

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

Wide Input Range: Up to 30 V

Rated Output Current of 100 mA

Low Dropout 50 mV at 100 mA and 380 mV at 100 mA

Low Quiescent Current: 75 μA (Typ)

Requires Only a 1.0 mF Output Capacitor for Stability

Internal Current and Thermal Limiting

LP2951 also has Error(bar) Output Signals an Out of Regulation Condition

LP2951 also has Output Programmable from 1.25 V to 29 V

LP2951 also has Logic Level Shutdown Input

Extremely Tight Line and Load Regulation

5.0 V, 3.3 V or 3.0 V +/- 0.5%

Benefits

Enables use with 24V rail

Sufficient power capability for MCU

Lower thermal impact than Vreg

Longer battery life

Small size, low cost system

Built-in protection features

Flexibility for various end product applications

Enhanced protection capability

Accurate system level design capability

Allows Use as a Regulator or Reference

End Products

AC Analog Input Module

Logistics Robot CPU Board

Optical Line Card

Applications

Automotive

Avionics: RADAR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy