onsemi MC33063AVPG, 5-Channel Boost, Buck, Buck Boost Regulator, 1.5 A, 40V 100 kHz, PDIP 8-Pin
- RS Stock No.:
- 186-9606
- Mfr. Part No.:
- MC33063AVPG
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€10.21
(exc. VAT)
€12.56
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.021 | €10.21 |
*price indicative
- RS Stock No.:
- 186-9606
- Mfr. Part No.:
- MC33063AVPG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buck Boost Regulator | |
| Regulator Type | Boost, Buck | |
| Number of Outputs | 5 | |
| Output Voltage | 40V | |
| Switching Frequency | 100kHz | |
| Line Regulation | 30 mV | |
| Load Regulation | 10 mV | |
| Mount Type | Through Hole | |
| Polarity | Inverting | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | MC33063A | |
| Width | 7.11mm | |
| Height | 4.95mm | |
| Length | 10.16mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buck Boost Regulator | ||
Regulator Type Boost, Buck | ||
Number of Outputs 5 | ||
Output Voltage 40V | ||
Switching Frequency 100kHz | ||
Line Regulation 30 mV | ||
Load Regulation 10 mV | ||
Mount Type Through Hole | ||
Polarity Inverting | ||
Package Type PDIP | ||
Pin Count 8 | ||
Output Current 1.5A | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series MC33063A | ||
Width 7.11mm | ||
Height 4.95mm | ||
Length 10.16mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3V | ||
Automotive Standard AEC-Q100 | ||
Operation from 3.0 V to 40 V Input
Low Standby Current
Current Limiting
Output Switch Current to 1.5 A
Output Voltage Adjustable
Frequency Operation to 100 kHz
Precision 2% Reference
4x4mm DFN package option
MC34063A = 0 to +70degC
MC33063A = -40 to +85degC
MC33063AV / NCV33063A = -40 to +125degC
Benefits
Wide input voltage range usable for many applications
<100uA Collector Off-State Current
Adjustable current limit provides improved protection
Large 1.5A peak current capability provides up to ∼1A of average current output
External resistor divider for various output voltage options
Optimize frequency for size or efficiency
Accurate system level performance
Exposed pad package allows for higher output current and improved thermal performance
End Products
Cigarette Lighter Adapter (CLA)
Power Supply
Applications
For Higher Switching Frequency See NCP3063
For Dedicated ENABLE Pin and Higher Switching Frequency See NCP3064
Fan Controller
DC-DC Power Supply
For DFN package see MC33063MNTXG
