onsemi LM2576D2TR4-5G, 5-Channel Buck, Boost, Buck Boost Regulator, 3 A, 3.3V 63 kHz, TO-263 5-Pin
- RS Stock No.:
- 186-9624
- Mfr. Part No.:
- LM2576D2TR4-5G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.97
(exc. VAT)
€19.65
(inc. VAT)
In Stock
- Plus 610 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.194 | €15.97 |
| 50 - 95 | €2.752 | €13.76 |
| 100 - 495 | €2.388 | €11.94 |
| 500 + | €2.10 | €10.50 |
*price indicative
- RS Stock No.:
- 186-9624
- Mfr. Part No.:
- LM2576D2TR4-5G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Buck, Boost | |
| Product Type | Buck Boost Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Switching Frequency | 63kHz | |
| Mount Type | Surface | |
| Quiescent Current | 5mA | |
| Package Type | TO-263 | |
| Pin Count | 5 | |
| Output Current | 3A | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Length | 10.23mm | |
| Height | 4.57mm | |
| Width | 9.34mm | |
| Series | LM2576 | |
| Minimum Input Voltage | 4.75V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Buck, Boost | ||
Product Type Buck Boost Regulator | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Switching Frequency 63kHz | ||
Mount Type Surface | ||
Quiescent Current 5mA | ||
Package Type TO-263 | ||
Pin Count 5 | ||
Output Current 3A | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Length 10.23mm | ||
Height 4.57mm | ||
Width 9.34mm | ||
Series LM2576 | ||
Minimum Input Voltage 4.75V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard No | ||
3.3 V, 5.0 V, 12 V, 15 V, and Adjustable Output Versions
Adjustable Version Output Voltage Range, 1.23 to 37 V +/-4%
Maximum Over Line and Load Conditions
Guaranteed 3.0 A Output Current
Wide Input Voltage Range
Requires Only 4 External Components
52 kHz Fixed Frequency Internal Oscillator
TTL Shutdown Capability, Low Power Standby Mode
High Efficiency
Uses Readily Available Standard Inductors
Thermal Shutdown and Current Limit Protection
Moisture Sensitivity Level (MSL) Equals 1
Pb-Free Packages are Available
Applications
Simple High-Efficiency Step-Down (Buck) Regulator
Efficient Pre-Regulator for Linear Regulators
On-Card Switching Regulators
Positive to Negative Converter (Buck-Boost)
Negative Step-Up Converters
Power Supply for Battery Chargers
