onsemi NCS1002ADR2G, 5-Channel Buck, Boost, Buck Boost Regulator, 40 mA, 50V 100 kHz, SOIC 8-Pin
- RS Stock No.:
- 186-9874
- Mfr. Part No.:
- NCS1002ADR2G
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€9.65
(exc. VAT)
€11.88
(inc. VAT)
Last RS stock
- Final 75 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.386 | €9.65 |
*price indicative
- RS Stock No.:
- 186-9874
- Mfr. Part No.:
- NCS1002ADR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Buck, Boost | |
| Product Type | Buck Boost Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 50V | |
| Switching Frequency | 100kHz | |
| Mount Type | Surface | |
| Quiescent Current | 75μA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Current | 40mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Series | NCS1002A | |
| Width | 4mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 36V | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Buck, Boost | ||
Product Type Buck Boost Regulator | ||
Number of Outputs 5 | ||
Output Voltage 50V | ||
Switching Frequency 100kHz | ||
Mount Type Surface | ||
Quiescent Current 75μA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Current 40mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Series NCS1002A | ||
Width 4mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 36V | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Low Input Offset Voltage: 0.5 mV, Typ
Input Common-Mode Range includes Ground
Low Quiescent Current: 75 μA per Op Amp at VCC = 5 V
Large Output Voltage Swing
Wide Power Supply Range: 3 V to 36 V
High ESD Protection: 2 kV
End Products
Battery Chargers
Applications
Switch Mode Power Supplies
Related links
- onsemi Boost 40 mA SOIC 8-Pin
- STMicroelectronics MC34063ACD-TR Boost 1.5 A 5 V 42 kHz, SOIC 8-Pin
- Texas Instruments LM3578AM/NOPB Boost 750 mA 24 kHz, SOIC 8-Pin
- onsemi Boost 3 A SOIC 16-Pin
- onsemi MC34163DWG Boost 3 A SOIC 16-Pin
- onsemi MC34063AP1G Boost 1.5 A PDIP 8-Pin
- onsemi Boost 1.5 A PDIP 8-Pin
- onsemi MC33063AVPG Buck 1.5 A PDIP 8-Pin
