onsemi NCP5501DT50RKG, Voltage Regulator 18V 3-Pin
- RS Stock No.:
- 186-9829
- Mfr. Part No.:
- NCP5501DT50RKG
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€14.22
(exc. VAT)
€17.50
(inc. VAT)
In Stock
- 2,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.569 | €14.23 |
*price indicative
- RS Stock No.:
- 186-9829
- Mfr. Part No.:
- NCP5501DT50RKG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Series | NCP5501 | |
| Width | 6.22mm | |
| Height | 2.25mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 3 | ||
Series NCP5501 | ||
Width 6.22mm | ||
Height 2.25mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard AEC-Q100 | ||
Output Current up to 500 mA
2.9% Output Voltage Accuracy
Low Dropout Voltage (230 mV at 500 mA)
Enable Control Pin (NCP5500 / NCV5500)
Reverse Bias Protection
Short Circuit Protection
Thermal Shutdown
Wide Operating Temperature Range
NCV5500 / NCV5501, -40 °C to +125 °C Ambient Temperature
NCP5500 / NCP5501, -40 °C to +85 °C Ambient Temperature
NCV Prefix for Applications that Require Site and Change Control
Stable with Low Cost Ceramic Capacitors
These are Pb-Free Devices
Applications
Automotive
Industrial and Consumer
Post SMPS Regulation
Point of Use Regulation
Related links
- onsemi NCP5501DT50RKG, Voltage Regulator 18V 3-Pin
- onsemi NCP565D2T33R4G, Voltage Regulator 18V 3-Pin
- Texas Instruments LM1085IS-3.3/NOPB, Voltage Regulator 18V 3-Pin
- Texas Instruments LM1085IS-12/NOPB, Voltage Regulator 18V 3-Pin
- DiodesZetex AP7370-33SA-7, Voltage Regulator 18V SOT 3-Pin
- Texas Instruments, Voltage Regulator 18V 3-Pin
- DiodesZetex, Voltage Regulator 18V SOT 3-Pin
- DiodesZetex, Voltage Regulator 18V TO-252 3-Pin
