onsemi LM317MBDTRKG, Voltage Regulator 40V dc 3-Pin
- RS Stock No.:
- 186-9832
- Mfr. Part No.:
- LM317MBDTRKG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €4.90
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.77
(exc. VAT)
€10.80
(inc. VAT)
Supply shortage
- 1,025 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.351 | €8.78 | - |
| 100 - 225 | €0.302 | €7.55 | €4.90 |
| 250 - 475 | €0.262 | €6.55 | €22.25 |
| 500 - 975 | €0.23 | €5.75 | €60.50 |
| 1000 + | €0.21 | €5.25 | €141.00 |
*price indicative
- RS Stock No.:
- 186-9832
- Mfr. Part No.:
- LM317MBDTRKG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3.5mA | |
| Pin Count | 3 | |
| Series | LM317M | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Height | 2.25mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V dc | |
| Minimum Input Voltage | 3.1V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3.5mA | ||
Pin Count 3 | ||
Series LM317M | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.25mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V dc | ||
Minimum Input Voltage 3.1V | ||
Automotive Standard AEC-Q100 | ||
Output Current in Excess of 500 mA
Output Adjustable between 1.2 V and 37 V
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Floating Operation for High Voltage Applications
Eliminates Stocking Many Fixed Voltages
Pb-Free Packages are Available
NCV Prefix for Automotive and Other Applications Requiring Site Control Changes
Related links
- onsemi LM317MBDTRKG, Voltage Regulator 40V dc 3-Pin
- onsemi LM2931ADT-5.0RKG, Voltage Regulator 40V dc 3-Pin
- onsemi LM337D2TR4G, Voltage Regulator 40V dc 3-Pin
- onsemi LM2931T-5.0G, Voltage Regulator 40V dc 3-Pin
- onsemi, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi MC78M09CDTRKG, Voltage Regulator 5 W 40V dc 3-Pin
- onsemi MC7815BD2TR4G, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi MC7815CDTRKG, Voltage Regulator 15 W 40V dc 3-Pin
