onsemi MC7815CDTRKG, Voltage Regulator 15 W 40V dc 3-Pin
- RS Stock No.:
- 785-6989
- Mfr. Part No.:
- MC7815CDTRKG
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€3.08
(exc. VAT)
€3.79
(inc. VAT)
Last RS stock
- Final 2,250 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.308 | €3.08 |
*price indicative
- RS Stock No.:
- 785-6989
- Mfr. Part No.:
- MC7815CDTRKG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6.5mA | |
| Pin Count | 3 | |
| Power Rating | 15W | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Series | MC78xx | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 15V | |
| Maximum Input Voltage | 40V dc | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6.5mA | ||
Pin Count 3 | ||
Power Rating 15W | ||
Height 2.38mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Series MC78xx | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 15V | ||
Maximum Input Voltage 40V dc | ||
Automotive Standard AEC-Q100 | ||
MC7815 Linear voltage regulator, ON Semiconductor
The ON Semiconductor linear voltage regulators generate a fixed 15 V output with 2% or 4% tolerances. The MC7815 positive voltage regulator includes safe area compensation; it also has internal current limiting and thermal shutdown overload protection. There are no external components required unless you want to adjust the outputs. These devices are suitable in many applications within the electronics Industry.
Output Voltage: 15 V
Pb-Free Package available
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi MC7815BD2TR4G, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi MC7809ACTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi MC7824BTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi MC7915BTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi MC7912BTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi, Voltage Regulator 15 W 40V 3-Pin
- onsemi MC7812BDTG, Voltage Regulator 15 W 40V 3-Pin
