onsemi NCP59302DSADJR4G, Voltage Regulator 18V 5-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€17.20

(exc. VAT)

€21.15

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,320 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 45€3.44€17.20
50 - 95€2.964€14.82
100 +€2.57€12.85

*price indicative

Packaging Options:
RS Stock No.:
186-9849
Mfr. Part No.:
NCP59302DSADJR4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Pin Count

5

Height

4.57mm

Length

10.23mm

Width

9.34mm

Standards/Approvals

No

Series

NCP59302

Maximum Input Voltage

18V

Minimum Input Voltage

0mV

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

300 mV typical dropout at the full 3.0 A load.

Low Ground current - 60 mA typical at 3 Amp load

Stable with ceramic capacitors on the output

NCV version available for Automotive applications

Maximum voltage input 18V

Output Current in excess of 3 Amps

Automotive modules

Benefits

Generate secondary power rails without having to use a switching regulator

minimizes the power loss across the regulator

avoids expensive polarized tantalum capacitors

PPAP capable.

Suitable for Automotive and Netcom applications

End Products

Servers and Networking Equipment

Applications

Pooint of load for FPGA, DSP and processors

Switching power supply post regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy