onsemi, Voltage Regulator 18V TSOP-5 5-Pin
- RS Stock No.:
- 205-2491
- Mfr. Part No.:
- NCV8711ASNADJT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-2491
- Mfr. Part No.:
- NCV8711ASNADJT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOP-5 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1A | |
| Pin Count | 5 | |
| Series | NCV8711 | |
| Standards/Approvals | Pb-Free and are RoHS | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 18V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOP-5 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1A | ||
Pin Count 5 | ||
Series NCV8711 | ||
Standards/Approvals Pb-Free and are RoHS | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 18V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor 100mA CMOS LDO regulator has an quiescent current of only 1μA makes this device ideal solution for battery-powered, always-on systems. Several fixed output voltage versions are available as well as the adjustable version.
Operating input voltage range from 2.7V to 18V
Adjustable output voltage rating from 1.2V to 17V
Capable of sourcing 140mA peak output current
Low shutdown current rating is 100nA type
Output voltage accuracy is ±1%
Built-in soft start circuit to suppress inrush current
Over-current and thermal shutdown protections
Available in small TSOP-5 package
Pb-Free and are RoHS compliant
Related links
- onsemi NCV8711ASNADJT1G, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi NCP711ASNADJT1G, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi NCV8711ASN500T1G, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi NCP711ASN500T1G, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi, Voltage Regulator 6V TSOP 5-Pin
- onsemi, Voltage Regulator 18V 5-Pin
- onsemi NCP730ASNADJT1G, Voltage Regulator 24V TSOP-5 5-Pin
