STMicroelectronics L5970ADTR, Voltage Regulator 36V SO 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€3,875.00

(exc. VAT)

€4,775.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€1.55€3,875.00
5000 +€1.519€3,797.50

*price indicative

RS Stock No.:
188-9188
Mfr. Part No.:
L5970ADTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SO

Mount Type

Surface

Polarity

Positive

Quiescent Current

7mA

Pin Count

8

Width

4mm

Series

L5970

Length

5mm

Height

1.65mm

Standards/Approvals

No

Maximum Input Voltage

36V

Maximum Operating Temperature

150°C

Minimum Input Voltage

4.4V

Automotive Standard

No

INHIBIT FOR ZERO CURRENT CONSUMPTION

INTERNAL CURRENT LIMITING

PROTECTION AGAINST FEEDBACK DISCONNECTION

SYNCHRONIZATION

THERMAL SHUTDOWN

VOLTAGE FEEDFORWARD

500KHz INTERNALLY FIXED FREQUENCY

1.5A INTERNAL SWITCH

3.3V / (±2%) REFERENCE VOLTAGE

OPERATING INPUT VOLTAGE FROM 4.4V TO 36V

LOW DROPOUT OPERATION: 100% DUTY CYCLE

ZERO LOAD CURRENT OPERATION

OUTPUT VOLTAGE ADJUSTABLE FROM 1.235V TO 35V

APPLICATIONS

CONSUMER: STB, DVD, TV, VCR,CAR RADIO, LCD MONITORS

NETWORKING: XDSL, MODEMS,DC-DC MODULES

COMPUTER: PRINTERS, AUDIO/GRAPHIC CARDS, OPTICAL STORAGE, HARD DISK DRIVE

INDUSTRIAL: CHARGERS, CAR BATTERY DC-DC CONVERTERS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy