Silergy SY2A27357AFCA, 1-Channel Low Dropout (Ldo) Linear Regulator, LDO (Low Dropout Regulator), 300 mA, 36V, SO 8-Pin
- RS Stock No.:
- 820-281
- Mfr. Part No.:
- SY2A27357AFCA
- Manufacturer:
- Silergy
Image representative of range
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.43
(exc. VAT)
€12.83
(inc. VAT)
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.043 | €10.43 | - |
| 50 - 90 | €0.898 | €8.98 | 13% |
| 100 - 240 | €0.752 | €7.52 | 27% |
| 250 - 490 | €0.732 | €7.32 | 29% |
| 500 + | €0.622 | €6.22 | 40% |
*price indicative
- RS Stock No.:
- 820-281
- Mfr. Part No.:
- SY2A27357AFCA
- Manufacturer:
- Silergy
Select all | Attribute | Value |
|---|---|---|
| Brand | Silergy | |
| Product Type | LDO (Low Dropout Regulator) | |
| Regulator Type | Low Dropout (Ldo) Linear Regulator | |
| Output Voltage | 36V | |
| Number of Outputs | 1 | |
| Mount Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 14μA | |
| Package Type | SO | |
| Pin Count | 8 | |
| Output Current | 300mA | |
| Power Rating | 3.3W | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Series | SY2A | |
| Height | 1.7mm | |
| Length | 6.2mm | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Silergy | ||
Product Type LDO (Low Dropout Regulator) | ||
Regulator Type Low Dropout (Ldo) Linear Regulator | ||
Output Voltage 36V | ||
Number of Outputs 1 | ||
Mount Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 14μA | ||
Package Type SO | ||
Pin Count 8 | ||
Output Current 300mA | ||
Power Rating 3.3W | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Series SY2A | ||
Height 1.7mm | ||
Length 6.2mm | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- CN
Related links
- Microchip MCP1726-1202E/SN Low Dropout (LDO) Linear Regulator 1.2V, SOIC 8-Pin
- Microchip Low Dropout (LDO) Linear Regulator 1.2V, SOIC 8-Pin
- ROHM BD50FC0JEFJ-E2 Regulator 5V, HTSOP-J8 8-Pin
- ROHM BD900N5FP2-CE2 Regulator 5V, TO-263-3 3-Pin
- ROHM BD33FC0JEFJ-E2 Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD30FC0JEFJ-E2 Regulator 3V, HTSOP-J8 8-Pin
- ROHM BD00FC0JEFJ-E2 Regulator 15V, HTSOP-J8 8-Pin
- ROHM BD70FC0JEFJ-E2 Regulator 7V, HTSOP-J8 8-Pin
