STMicroelectronics A5973ADTR, Voltage Regulator 36V HSOP 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.78

(exc. VAT)

€3.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,609 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.78
10 - 24€2.27
25 - 99€2.24
100 - 249€2.21
250 +€2.18

*price indicative

Packaging Options:
RS Stock No.:
188-9277
Mfr. Part No.:
A5973ADTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

HSOP

Mount Type

Surface

Quiescent Current

2.7mA

Pin Count

8

Width

4mm

Standards/Approvals

No

Length

5mm

Height

1.6mm

Series

A5973AD

Maximum Input Voltage

36V

Maximum Operating Temperature

150°C

Minimum Input Voltage

4V

Automotive Standard

AEC-Q100

Qualified following the AEC-Q100 requirements (see PPAP for more details)

1.5 A DC output current

Operating input voltage from 4 V to 36 V

3.3 V / (± 2%) reference voltage

Output voltage adjustable from 1.235 V to VIN

Low dropout operation: 100% duty cycle

500 kHz internally fixed frequency

Voltage feed-forward

Zero load current operation

Internal current limiting

Inhibit for zero current consumption

Synchronization

Protection against feedback disconnection

Thermal shutdown

Applications

Dedicated to automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy