STMicroelectronics L6984ATR, Voltage Regulator 36V 10-Pin
- RS Stock No.:
- 188-9190
- Mfr. Part No.:
- L6984ATR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€3,705.00
(exc. VAT)
€4,557.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €1.235 | €3,705.00 |
| 6000 + | €1.22 | €3,660.00 |
*price indicative
- RS Stock No.:
- 188-9190
- Mfr. Part No.:
- L6984ATR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 440μA | |
| Pin Count | 10 | |
| Height | 950μm | |
| Length | 3.15mm | |
| Standards/Approvals | No | |
| Series | L6928 | |
| Width | 3.15mm | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 440μA | ||
Pin Count 10 | ||
Height 950μm | ||
Length 3.15mm | ||
Standards/Approvals No | ||
Series L6928 | ||
Width 3.15mm | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
400 mA DC output current
4.5 V to 36 V operating input voltage
Synchronous rectification
Low consumption mode or low noise mode
75 μA IQ at light load (LCM VOUT = 3.3 V)
13 μA IQ-SHTDWN
Adjustable fSW (250 kHz - 600 kHz)
Output voltage adjustable from 0.9 V
No resistor divider required for 3.3 V VOUT
VBIAS maximizes efficiency at light load
350 mA valley current limit
Constant on-time control scheme
PGOOD open collector
Thermal shutdown
Application
Battery powered applications (LCM)
Sensors (LNM)
E- metering
Related links
- STMicroelectronics L6984ATR, Voltage Regulator 36V 10-Pin
- STMicroelectronics A5973ADTR, Voltage Regulator 36V HSOP 8-Pin
- STMicroelectronics L5970ADTR, Voltage Regulator 36V SO 8-Pin
- Microchip, Voltage Regulator 36V SOIC 14-Pin
- Microchip MIC5158YM, Voltage Regulator 36V SOIC 14-Pin
- STMicroelectronics LD59150PUR, Voltage Regulator 5.5V 10-Pin
- Microchip MIC24066T-E/QNA, Voltage Regulator 36V VQFN 36-Pin
- Microchip MIC24067T-E/QNA, Voltage Regulator 36V VQFN 36-Pin
