STMicroelectronics L6986TR, Voltage Regulator 38V HTSSOP 16-Pin
- RS Stock No.:
- 188-9339
- Mfr. Part No.:
- L6986TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.32
(exc. VAT)
€2.85
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.32 |
| 10 - 24 | €1.73 |
| 25 - 99 | €1.66 |
| 100 - 249 | €1.63 |
| 250 + | €1.62 |
*price indicative
- RS Stock No.:
- 188-9339
- Mfr. Part No.:
- L6986TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | HTSSOP | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Quiescent Current | 100μA | |
| Pin Count | 16 | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Series | L6986 | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Maximum Input Voltage | 38V | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type HTSSOP | ||
Mount Type Surface | ||
Polarity Negative | ||
Quiescent Current 100μA | ||
Pin Count 16 | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Series L6986 | ||
Width 4.5mm | ||
Height 1.05mm | ||
Maximum Input Voltage 38V | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
2 A DC output current
4 V to 38 V operating input voltage
Low consumption mode or low noise mode
30 μA IQ at light load (LCM VOUT = 3.3 V)
8 μA IQ-SHTDWN
Adjustable fSW (250 kHz - 2 MHz)
Output voltage adjustable from 0.85 V to VIN
Embedded output voltage supervisor
Synchronization
Adjustable soft-start time
Internal current limiting
Overvoltage protection
Output voltage sequencing
Peak current mode architecture
RDSON HS = 180 mΩ, RDSON LS = 150 mΩ
Thermal shutdown
Applications
Designed for 12 V and 24 V buses
Programmable logic controllers (PLCs)
Decentralized intelligent nodes
Sensors and low noise applications (LNM)
Related links
- STMicroelectronics L6986TR, Voltage Regulator 38V HTSSOP 16-Pin
- STMicroelectronics A7987TR, Buck Boost Switching Regulator 61V HTSSOP 16-Pin
- Texas Instruments TPS26600PWPR, Controller HTSSOP 16-Pin
- STMicroelectronics, Voltage Regulator 38V HSOP 8-Pin
- STMicroelectronics L6982CDR, Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982C33DR, Voltage Regulator 38V 8-Pin
- STMicroelectronics L7986TR, Voltage Regulator 38V VFDFPN 10-Pin
- STMicroelectronics LDO40LPURY, Voltage Regulator 38V DFN 6-Pin
