STMicroelectronics L6982C33DR, Voltage Regulator 38V 8-Pin
- RS Stock No.:
- 261-4745
- Mfr. Part No.:
- L6982C33DR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€4,432.50
(exc. VAT)
€5,452.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.773 | €4,432.50 |
*price indicative
- RS Stock No.:
- 261-4745
- Mfr. Part No.:
- L6982C33DR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Quiescent Current | 20μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Series | L6982 | |
| Minimum Input Voltage | 3.5V | |
| Maximum Input Voltage | 38V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Quiescent Current 20μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Series L6982 | ||
Minimum Input Voltage 3.5V | ||
Maximum Input Voltage 38V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics synchronous monolithic step-down regulator capable of delivering up to 2 A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. It is available both in low consumption mode and low noise mode versions.
Overvoltage protection
Output voltage sequencing
Thermal protection
Related links
- STMicroelectronics L6982C33DR, Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982CDR, Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982C50DR, Voltage Regulator 38V 8-Pin
- onsemi NCP731ADN500R2G, LOD Voltage Regulator 38V 8-Pin
- onsemi NCP731ADNADJR2G, LOD Voltage Regulator 38V 8-Pin
- onsemi NCP731ADN330R2G, LOD Voltage Regulator 38V 8-Pin
- STMicroelectronics, Voltage Regulator 38V HSOP 8-Pin
- STMicroelectronics A7986ATR, Voltage Regulator 38V HSOP 8-Pin
