STMicroelectronics ST1L05BPUR, Voltage Regulator 5.5V DFN 6-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.74

(exc. VAT)

€9.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.774€7.74
50 - 90€0.672€6.72
100 - 240€0.57€5.70
250 - 490€0.497€4.97
500 +€0.47€4.70

*price indicative

Packaging Options:
RS Stock No.:
188-9378
Mfr. Part No.:
ST1L05BPUR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

DFN

Mount Type

Surface

Polarity

Positive

Quiescent Current

650μA

Pin Count

6

Height

950μm

Standards/Approvals

No

Length

3.15mm

Width

3.15mm

Minimum Input Voltage

3V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

150°C

Automotive Standard

No

The ST1L05 is a low drop linear voltage regulator, which supplies up to 1.3 A output current. The output voltage is fixed at 1.8 V, 2.5 V, 3.3 V and it is adjustable. It is available in three different versions with different pinouts. Thanks to BiCMOS technology, the quiescent current is controlled and maintained below 650 μA over the entire allowed junction temperature range. The ST1L05 is stable with low ESR output ceramic capacitors. Internal protection circuitry includes thermal protection with hysteresis and overcurrent limiting. The ST1L05 is suitable for data storage applications such as HDDs, where it can supply 3.3 V required by read channel and memory chips. The regulator is available in the small and thin DFN6 (3x3 mm) and DFN8 (4x4 mm) packages.

Fixed output voltage: 1.8 V, 2.5 V, 3.3 V and ADJ

Output voltage tolerance: ± 2% at 25 °C

Output current capability: 1.3 A

Very low quiescent current: max. 650 μA

Typ. dropout 0.3 V (@ IO = 1.3 A)

Enable function for B, C and D versions

Power Good function for B and D versions

Stable with low ESR ceramic capacitors

Thermal shutdown protection with hysteresis

Overcurrent protection

Operating junction temperature range: from 0 to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy