STMicroelectronics ST1S40IPHR, Voltage Regulator 18V HSOP 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.37

(exc. VAT)

€1.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.37
10 - 24€1.20
25 - 99€1.19
100 - 249€1.18
250 +€1.15

*price indicative

Packaging Options:
RS Stock No.:
188-9381
Mfr. Part No.:
ST1S40IPHR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

HSOP

Polarity

Positive

Mount Type

Surface

Quiescent Current

15μA

Pin Count

8

Standards/Approvals

No

Length

5mm

Height

1.55mm

Width

4mm

Maximum Input Voltage

18V

Maximum Operating Temperature

150°C

Minimum Input Voltage

4V

Automotive Standard

No

The ST1S40 device is an internally compensated 850 kHz fixed-frequency PWM synchronous step-down regulator. The ST1S40 operates from 4.0 V to 18 V input, while it regulates an output voltage as low as 0.8 V and up to VIN. The ST1S40 integrates a 95 mΩ high side switch and 69 mΩ synchronous rectifier allowing very high efficiency with very low output voltages. The peak current mode control with internal compensation delivers a very compact solution with a minimum component count. The ST1S40 is available in HSOP-8, VFQFPN 4 mm x 4 mm - 8 lead, and standard SO8 package.

3 A DC output current

4.0 V to 18 V input voltage

Output voltage adjustable from 0.8 V

850 kHz switching frequency

Internal soft-start

Integrated 95 mΩ and 69 mΩ Power MOSFETs

All ceramic capacitor

Enable

Cycle-by-cycle current limiting

Current fold back short-circuit protection

Available in HSOP-8, VFQFPN4x4-8L, and SO8 packages

Applications

μP/ASIC/DSP/FPGA core and I/O supplies

Point of load for: STB, TVs, DVD

Optical storage, hard disk drive, printers, audio/graphic cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy