onsemi, Voltage Regulator 5.5V SOT-23 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
189-0230
Mfr. Part No.:
NCP163ASN280T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

20μA

Pin Count

5

Width

670μm

Standards/Approvals

No

Height

230μm

Length

670μm

Series

NCP163

Maximum Operating Temperature

150°C

Minimum Input Voltage

2.2V

Maximum Input Voltage

5.5V

Automotive Standard

No

Ultra High PSRR 92dB at 1 kHz, 60dB at 100 kHz

Ultra Low Output Noise 6.5 μVRMS

Ultra Low Quiescent current 12 μA

Operating Input Voltage Range 2.2V to 5.5V

Very Low Dropout 80mV at 250mA

Available in 0.64mm x 0.64 mm CSP4 0.35P and 1mm x 1mm XDFN4 0.65P Packages

Available in TSOP5 Package

Excellent for power sensitive device like Wi-Fi module

Very well suited for noise sensitive application

Improved efficiency during light load conditions

Suitable for battery powered device

Low power dissipation at full load

Great for space constraint application

Suitable for applications requiring leaded package

Applications

A/D and D/A Converters Power supply

Audio codec

Battery Powered Equipment

Camera module

Precision Analog Circuits

RF Modules

LP5907 or LP5910 Upgrade

End Products

Cameras and camcoders

Smartphones

Tablets

Wireless Routers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy