STMicroelectronics L79L05ACZ, Voltage Regulator -30V TO-92 3-Pin
- RS Stock No.:
- 189-1368
- Distrelec Article No.:
- 304-22-176
- Mfr. Part No.:
- L79L05ACZ
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€0.31
(exc. VAT)
€0.38
(inc. VAT)
In Stock
- Plus 312 unit(s) shipping from 23 November 2026
- Plus 2,921 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.31 |
*price indicative
- RS Stock No.:
- 189-1368
- Distrelec Article No.:
- 304-22-176
- Mfr. Part No.:
- L79L05ACZ
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Polarity | Negative | |
| Mount Type | Through Hole | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Length | 4.95mm | |
| Series | L79Lxx | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Height | 4.95mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | -30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Polarity Negative | ||
Mount Type Through Hole | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Length 4.95mm | ||
Series L79Lxx | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Height 4.95mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage -30V | ||
Automotive Standard No | ||
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L79L05ACZ, Voltage Regulator -30V TO-92 3-Pin
- STMicroelectronics L78L06ABZ, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics L78L33ACZ, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics L78L09ACZ-TR, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics L78L08ACZTR, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics L78L09ABZ, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics L78L05ABZ, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics L78L05ACZTR, Voltage Regulator 30V TO-92 3-Pin
