STMicroelectronics L78L05ACZTR, Voltage Regulator 30V TO-92 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

€240.00

(exc. VAT)

€300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000€0.12€240.00
4000 +€0.104€208.00

*price indicative

RS Stock No.:
102-3529
Mfr. Part No.:
L78L05ACZTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-92

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

6mA

Pin Count

3

Series

L78Lxx

Width

3.94mm

Standards/Approvals

No

Height

4.95mm

Length

4.95mm

Maximum Operating Temperature

150°C

Maximum Input Voltage

30V

Automotive Standard

No

Linear Voltage Regulators, 100mA, STMicroelectronics


The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy