Maxim Integrated MAX860ISA+, Regulator 5.5V SOIC 8-Pin
- RS Stock No.:
- 190-0189
- Mfr. Part No.:
- MAX860ISA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-0189
- Mfr. Part No.:
- MAX860ISA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Regulator | |
| Maximum Input Voltage | 5.5 V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Automotive Standard | No | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Input Voltage | 1.5 V | |
| Mount Type | Surface | |
| Quiescent Current | 200 μA | |
| Series | MAX860 | |
| Standards/Approvals | No | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Regulator | ||
Maximum Input Voltage 5.5 V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Automotive Standard No | ||
Height 1.5 mm | ||
Length 5 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Input Voltage 1.5 V | ||
Mount Type Surface | ||
Quiescent Current 200 μA | ||
Series MAX860 | ||
Standards/Approvals No | ||
Width 4 mm | ||
- COO (Country of Origin):
- PH
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and Compact solutions for applications with low-output current requirements.
Switching Voltage Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX682ESA+, Regulator 5.5V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 471 mW 5.5V SOIC 8-Pin
- Maxim Integrated MAX889SESA+, Voltage Regulator 471 mW 5.5V SOIC 8-Pin
- Maxim Integrated MAX1681ESA+, Regulator 471 mW 5.5V SOIC 8-Pin
- Maxim Integrated MAX889RESA+, Regulator 471 mW 5.5V SOIC 8-Pin
- Microchip MIC69303YME-TR, Voltage Regulator 5.5V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 471 mW 10V SOIC 8-Pin
- Maxim Integrated MAX667ESA+, Voltage Regulator 0.47 W 16.5V SOIC 8-Pin
