Microchip MIC69303YME-TR, Voltage Regulator 5.5V SOIC 8-Pin
- RS Stock No.:
- 598-566
- Mfr. Part No.:
- MIC69303YME-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€7,230.00
(exc. VAT)
€8,892.50
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €2.892 | €7,230.00 |
*price indicative
- RS Stock No.:
- 598-566
- Mfr. Part No.:
- MIC69303YME-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 8 | |
| Height | 1.68mm | |
| Length | 4.89mm | |
| Series | MIC69303 | |
| Standards/Approvals | RoHS | |
| Width | 6.02mm | |
| Minimum Input Voltage | 1.65V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 8 | ||
Height 1.68mm | ||
Length 4.89mm | ||
Series MIC69303 | ||
Standards/Approvals RoHS | ||
Width 6.02mm | ||
Minimum Input Voltage 1.65V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip High-performance, low-dropout (LDO) voltage regulator designed to deliver stable output with minimal noise. Perfectly suited for powering sensitive electronic devices, this LDO features a wide input voltage range and superb transient response, ensuring your projects maintain optimal performance even under varying load conditions. Its compact package makes integration into space-constrained applications straightforward. The device supports both high current capabilities and stringent power supply requirements, making it an ideal choice for manufacturers focused on delivering reliable electronic solutions.
Offers low quiescent current to enhance efficiency
Provides excellent line and load regulation for dependable performance
Supports a wide input voltage range catering to diverse applications
Ensures fast transient response to manage sudden changes in load
Incorporates thermal shutdown and current limit protection for added security
Available in a compact package facilitating easy integration into designs
Compatible with a variety of output capacitance to fit numerous scenarios
Related links
- Maxim Integrated MAX682ESA+, Regulator 5.5V SOIC 8-Pin
- Maxim Integrated MAX860ISA+, Regulator 5.5V SOIC 8-Pin
- Microchip MIC5330-SSYML-TR, Voltage Regulator 5.5V VDFN 8-Pin
- Microchip MIC5350-SGYMT-TR, Voltage Regulator 5.5V UDFN 8-Pin
- Microchip MIC37303YME-TR, Voltage Regulator 6V SOIC 8-Pin
- Microchip MIC2954-08YM-TR, Voltage Regulator SOIC 8-Pin
- Microchip MIC5239-5.0YM-TR, Voltage Regulator 32V SOIC 8-Pin
- Microchip MIC5239YM-TR, Voltage Regulator 32V SOIC 8-Pin
