Maxim Integrated MAX662AESA+ Charge Pump, Regulator 8-Pin, SOIC
- RS Stock No.:
- 190-0340
- Mfr. Part No.:
- MAX662AESA+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-0340
- Mfr. Part No.:
- MAX662AESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Type | Charge Pump | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Type Charge Pump | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Length 5mm | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX619CSA+ Charge Pump SOIC
- Maxim Integrated ICL7660ESA+ Charge Pump SOIC
- Maxim Integrated MAX1044EPA+ Charge Pump 1.5 → 10 V PDIP
- Maxim Integrated MAX868EUB+ Charge Pump -10 → -3.6 V μMAX
- Renesas Electronics ICL7660CBAZ-T Voltage Regulator -12V SOIC 8-Pin
- Renesas Electronics ICL7660SCPAZ Voltage Regulator -12V PDIP 8-Pin
- Microchip Regulator 10V SOIC 8-Pin
- Microchip Regulator -15V SOIC 8-Pin
