Renesas Electronics ICL7660CBAZ-T, 1-Channel Charge Pump, Voltage Regulator, 20 mA, -12V, -1.5 V 10 kHz, SOIC 8-Pin
- RS Stock No.:
- 197-2513
- Mfr. Part No.:
- ICL7660CBAZ-T
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 2500 units)*
€3,480.00
(exc. VAT)
€4,280.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.392 | €3,480.00 |
*price indicative
- RS Stock No.:
- 197-2513
- Mfr. Part No.:
- ICL7660CBAZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Charge Pump | |
| Output Voltage | -12V, -1.5V | |
| Number of Outputs | 1 | |
| Switching Frequency | 10kHz | |
| Polarity | Negative | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Current | 20mA | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Length | 5mm | |
| Series | ICL7660 | |
| Maximum Input Voltage | 12V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Input Voltage | 1.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Regulator Type Charge Pump | ||
Output Voltage -12V, -1.5V | ||
Number of Outputs 1 | ||
Switching Frequency 10kHz | ||
Polarity Negative | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Current 20mA | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Length 5mm | ||
Series ICL7660 | ||
Maximum Input Voltage 12V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Input Voltage 1.5V | ||
Automotive Standard No | ||
The Renesas Electronics ICL7660 is a monolithic CMOS power supply circuit that offers unique performance advantages over previously available devices. The ICL7660 performs supply voltage conversions from positive to negative for an input range of +1.5V to +10.0V resulting in complementary output voltages of -1.5V to -10.0V. Only two noncritical external capacitors are needed for the charge pump and charge reservoir functions.
Simple Conversion of +5V Logic Supply to ±5V Supplies
Simple Voltage Multiplication (VOUT = (-) nVIN)
Typical Open Circuit Voltage Conversion Efficiency 99.9%
Typical Power Efficiency 98%
Wide Operating Voltage Range of 1.5V to 10.0V
No External Diode Over Full Temperature and Voltage Range
Pb-Free Plus Anneal Available (RoHS Compliant)
Related links
- Renesas Electronics ICL7660CBAZ-T Voltage Regulator -12V SOIC 8-Pin
- Renesas Electronics ICL7660ACBAZA-T Voltage Regulator -12V SOIC 8-Pin
- Renesas Electronics ICL7660SIBAZT Voltage Regulator -12V SOIC 8-Pin
- Renesas Electronics ICL7660SCPAZ Voltage Regulator -12V PDIP 8-Pin
- Renesas Electronics ICL7660ACBAZA Voltage Regulator -12V 10 kHz, SOIC 8-Pin
- Renesas Electronics ICL7660CBAZ Regulator 10V 10 kHz, SOIC 8-Pin
- Microchip TC7660SEOA Regulator 12V SOIC 8-Pin
- Microchip TC7660SEPA Regulator 12V PDIP 8-Pin
