Maxim Integrated, Voltage Regulator 24 W 16.5V DIP 8-Pin
- RS Stock No.:
- 191-5261
- Mfr. Part No.:
- MAX1771EPA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-5261
- Mfr. Part No.:
- MAX1771EPA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Power Rating | 24 W | |
| Maximum Input Voltage | 16.5 V | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Automotive Standard | No | |
| Height | 4.45 mm | |
| Length | 32.13 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Input Voltage | 3 V | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 90 μA | |
| Series | MAX1771 | |
| Standards/Approvals | No | |
| Width | 7.87 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Power Rating 24 W | ||
Maximum Input Voltage 16.5 V | ||
Package Type DIP | ||
Pin Count 8 | ||
Automotive Standard No | ||
Height 4.45 mm | ||
Length 32.13 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Input Voltage 3 V | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 90 μA | ||
Series MAX1771 | ||
Standards/Approvals No | ||
Width 7.87 mm | ||
90% Efficiency for 30mA to 2A Load Currents
Up to 24W Output Power
110μA (max) Supply Current
5μA (max) Shutdown Current
2V to 16.5V Input Range
Preset 12V or Adjustable Output Voltage
Current-Limited PFM Control Scheme
Up to 300kHz Switching Frequency
Evaluation Kit Available
Applications
Battery-Powered Applications
Flash Memory Programming
High-Power RF Power-Amplifier Supply
Palmtops/Handheld Terminals
Portable Communicators
Positive LCD-Bias Generators
Related links
- Maxim Integrated MAX1771EPA+, Voltage Regulator 24 W 16.5V DIP 8-Pin
- Maxim Integrated, Voltage Regulator 0.63 W 16.5V PDIP 8-Pin
- Maxim Integrated, Voltage Regulator 16.5V SO 8-Pin
- Maxim Integrated MAX1659ESA+, Voltage Regulator 1.2 W 16.5V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 10V SO 8-Pin
- Maxim Integrated, Voltage Regulator 471 mW 10V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 1.3 W 5.5V 8-Pin
- Maxim Integrated MAX663CPA+, Voltage Regulator 0.63 W 16.5V PDIP 8-Pin
