Maxim Integrated, Voltage Regulator 16.5V SO 8-Pin
- RS Stock No.:
- 191-3217
- Mfr. Part No.:
- MAX664ESA+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-3217
- Mfr. Part No.:
- MAX664ESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Package Type | SO | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 20μA | |
| Pin Count | 8 | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Series | MAX664 | |
| Minimum Input Voltage | 2.2V | |
| Maximum Input Voltage | 16.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Package Type SO | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 20μA | ||
Pin Count 8 | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Series MAX664 | ||
Minimum Input Voltage 2.2V | ||
Maximum Input Voltage 16.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Dual Mode Operation: Fixed +5V or Adjustable from +1.3V to +16V
Low Power CMOS: 12uA Max Quiescent Current
40mA Output Current, with Current Limiting
Pin-Compatible Upgrade of ICL7663 and ICL7664
+2V to +16.5V Operating Range
Low Battery Detector (MAX666)
No Output Over-Shoot on Power Up
Applications
Handheld Instruments
LCD Display Systems Pagers
Remote Data Acquisition and Telemetry
Radio Controlled Devices
Long-life Battery Powered Systems
Related links
- Maxim Integrated MAX666CSA+, Voltage Regulator 16.5V SOIC 8-Pin
- Maxim Integrated MAX663CSA+, Voltage Regulator 16.5V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 24 W 16.5V DIP 8-Pin
- Maxim Integrated, Voltage Regulator 0.63 W 16.5V PDIP 8-Pin
- Maxim Integrated, Voltage Regulator 10V SO 8-Pin
- Maxim Integrated, Voltage Regulator 471 mW 10V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 50 W 36V μMAX 10-Pin
- Maxim Integrated, Voltage Regulator 28V μMAX 8-Pin
