Maxim Integrated, Voltage Regulator 330 mW 5.5V 8-Pin
- RS Stock No.:
- 191-5264
- Mfr. Part No.:
- MAX1795EUA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-5264
- Mfr. Part No.:
- MAX1795EUA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 25μA | |
| Pin Count | 8 | |
| Power Rating | 330mW | |
| Series | MAX1795 | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 3.1mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 25μA | ||
Pin Count 8 | ||
Power Rating 330mW | ||
Series MAX1795 | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 3.1mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
> 95% Efficiency
True-Shutdown Circuitry
Output Disconnects from Input in Shutdown
No External Schottky Diode Needed
25μA Quiescent Supply Current
Low-Noise Antiringing Feature
LBI/LBO Comparator Enabled in Shutdown
2μA Shutdown Current
8-Pin μMAX Package
Applications
PDAs and Palmtops
Portable Digital Audio Players
Portable Terminals
Wireless Handsets
Related links
- Maxim Integrated MAX1795EUA+, Voltage Regulator 330 mW 5.5V 8-Pin
- Maxim Integrated MAX8860EUA33+, Voltage Regulator 330 mW 6.5V μMAX 8-Pin
- Maxim Integrated, Voltage Regulator 1.3 W 5.5V 8-Pin
- Maxim Integrated, Voltage Regulator 471 mW 5.5V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 219.1 mW 5.5V TSOT 5-Pin
- Maxim Integrated, Voltage Regulator 471 mW 10V SOIC 8-Pin
- Maxim Integrated MAX1792EUA33+, Voltage Regulator 1.3 W 5.5V 8-Pin
- Maxim Integrated MAX889SESA+, Voltage Regulator 471 mW 5.5V SOIC 8-Pin
