Maxim Integrated MAX8860EUA33+, Voltage Regulator 330 mW 6.5V μMAX 8-Pin
- RS Stock No.:
- 190-0287
- Mfr. Part No.:
- MAX8860EUA33+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-0287
- Mfr. Part No.:
- MAX8860EUA33+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Package Type | μMAX | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 165μA | |
| Pin Count | 8 | |
| Power Rating | 330mW | |
| Series | MAX8860 | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 950μm | |
| Maximum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Package Type μMAX | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 165μA | ||
Pin Count 8 | ||
Power Rating 330mW | ||
Series MAX8860 | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 950μm | ||
Maximum Input Voltage 6.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated, Voltage Regulator 330 mW 5.5V 8-Pin
- Maxim Integrated MAX1795EUA+, Voltage Regulator 330 mW 5.5V 8-Pin
- Maxim Integrated, Voltage Regulator 471 mW 10V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 1.3 W 5.5V 8-Pin
- Maxim Integrated MAX864EEE+, Regulator 696 mW 6V QSOP 16-Pin
- Maxim Integrated, Voltage Regulator 28V μMAX 8-Pin
- Maxim Integrated, Voltage Regulator 50 W 36V μMAX 10-Pin
- Maxim Integrated MAX1745AUB+, Voltage Regulator 50 W 36V μMAX 10-Pin
