STMicroelectronics LD39130SPUR, Voltage Regulator 5.5V DFN 6-Pin
- RS Stock No.:
- 192-0987
- Mfr. Part No.:
- LD39130SPUR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save €8.60
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€17.55
(exc. VAT)
€21.58
(inc. VAT)
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.702 | €17.55 | - |
| 100 - 225 | €0.616 | €15.40 | €8.60 |
| 250 - 475 | €0.576 | €14.40 | €31.50 |
| 500 - 975 | €0.546 | €13.65 | €78.00 |
| 1000 + | €0.515 | €12.88 | €187.00 |
*price indicative
- RS Stock No.:
- 192-0987
- Mfr. Part No.:
- LD39130SPUR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 45μA | |
| Pin Count | 6 | |
| Height | 350μm | |
| Length | 1.4mm | |
| Series | LD39130 | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 45μA | ||
Pin Count 6 | ||
Height 350μm | ||
Length 1.4mm | ||
Series LD39130 | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Input voltage from 1.4 to 5.5 V
Ultra low dropout voltage (300 mV typ. at 300 mA load)
Automatic green mode
Very low quiescent current (1 μA in green mode, 45 μA in normal mode and 0.1 μA typ. in off mode)
Output voltage tolerance: ±1.0% at 25 °C
300 mA guaranteed output current
Wide range of output voltages available on request: adjustable from 0.8 V, fixed up to 4.0 V in 100 mV step
Logic-controlled electronic shutdown
Internal soft-start
Compatible with ceramic capacitor COUT = 330 nF
Internal current foldback and thermal protections
Available in DFN6 1.2x1.3 mm and Flip-chip 4 bumps 0.69 x 0.69 mm. 0.4 pitch
Operating temperature range: -40 °C to 125 °C
Related links
- STMicroelectronics LD39130SPUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39050PU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39050PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD56100DPU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39100PU18RY, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39100PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics ST1L05BPUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD56100DPU30R, Voltage Regulator 5.5V DFN 6-Pin
