STMicroelectronics LDL212PUR, Voltage Regulator 18V DFN 6-Pin

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.30

(exc. VAT)

€7.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75€0.252€6.30-
100 - 225€0.218€5.4513%
250 - 475€0.203€5.0819%
500 - 975€0.201€5.0320%
1000 +€0.198€4.9521%

*price indicative

Packaging Options:
RS Stock No.:
192-1033
Mfr. Part No.:
LDL212PUR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

DFN

Polarity

Positive

Mount Type

Surface

Quiescent Current

250μA

Pin Count

6

Series

LDL212

Width

3.1mm

Standards/Approvals

No

Height

950μm

Length

3.1mm

Maximum Input Voltage

18V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.5V

Automotive Standard

No

COO (Country of Origin):
CN
The LDL212 provides 1.2 A of maximum current from an input voltage range from 2.5 V to 18 V, with a typical dropout voltage of 350 mV @ 1.2 A. The high power supply rejection ratio of 87 dB at 120 Hz, and more than 40 dB at 100 kHz, makes the LDL212 suitable for direct regulation in SMPS and secondary linear regulation in DC-DC converters. The LDL212 goes to shutdown mode due to the enable logic control function, reducing the total current consumption. The device also includes the current limit, SOA and thermal protections.

Input voltage from 2.5 V to 18 V

20 V AMR

Adjustable version from 1.18 V to VIN - VDROP(MAX)

Guaranteed output current 1.2 A

Typical dropout 350 mV @ 1.2 A

Undervoltage lockout

Enable function

Internal thermal, current and power limitation

High PSRR: 87 dB @ 120 Hz, 75 dB @ 1 kHz

Operating temperature range: -40 °C to 125 °C

Packages SO-8 batwing plastic micropackage, DFN6 (3x3) and DFN6 (2x2)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy