STMicroelectronics LD56100DPU33R, Voltage Regulator 5.5V DFN 6-Pin
- RS Stock No.:
- 192-4613
- Mfr. Part No.:
- LD56100DPU33R
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-4613
- Mfr. Part No.:
- LD56100DPU33R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 155μA | |
| Pin Count | 6 | |
| Width | 1.2mm | |
| Standards/Approvals | No | |
| Height | 450μm | |
| Length | 1.6mm | |
| Series | LD56100 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.8V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 155μA | ||
Pin Count 6 | ||
Width 1.2mm | ||
Standards/Approvals No | ||
Height 450μm | ||
Length 1.6mm | ||
Series LD56100 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.8V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Input voltage from 1.8 to 5.5 V
Ultra-low dropout voltage (120 mV typ. at 1 A load and VOUT = 3.3 V)
Very low quiescent current (100 μA typ. at no-load, 0.03 μA typ. in off mode)
Output voltage tolerance: ± 1% from -40 °C to +85 °C
Ultra-low Noise: 13 μV RMS Noise from 10 Hz to 100 kHz at VOUT = 3.0 V
High PSRR (70 dB@1 kHz)
Wide range of output voltages available on request: from 1.0 V up to 5.0 V in 50 mV step
Logic-controlled electronic shutdown
Internal soft-start
Optional output voltage discharge feature
Compatible with ceramic capacitor COUT = 1 μF
Internal current limit foldback and thermal protections
Available in DFN8 (1.2x1.6 mm)
Operating temperature range: -40 °C to 125 °C
Related links
- STMicroelectronics LD56100DPU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39050PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39050PU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39100PU18RY, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39100PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39130SPUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics ST1L05BPUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD56100DPU30R, Voltage Regulator 5.5V DFN 6-Pin
