STMicroelectronics LD56100DPU30R, Voltage Regulator 5.5V DFN 6-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
192-4822
Mfr. Part No.:
LD56100DPU30R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

DFN

Polarity

Positive

Mount Type

Surface

Quiescent Current

155μA

Pin Count

6

Length

1.6mm

Height

450μm

Series

LD56100

Standards/Approvals

No

Width

1.2mm

Minimum Input Voltage

1.8V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
Input voltage from 1.8 to 5.5 V

Ultra-low dropout voltage (120 mV typ. at 1 A load and VOUT = 3.3 V)

Very low quiescent current (100 μA typ. at no-load, 0.03 μA typ. in off mode)

Output voltage tolerance: ± 1% from -40 °C to +85 °C

Ultra-low Noise: 13 μV RMS Noise from 10 Hz to 100 kHz at VOUT = 3.0 V

High PSRR (70 dB@1 kHz)

Wide range of output voltages available on request: from 1.0 V up to 5.0 V in 50 mV step

Logic-controlled electronic shutdown

Internal soft-start

Optional output voltage discharge feature

Compatible with ceramic capacitor COUT = 1 μF

Internal current limit foldback and thermal protections

Available in DFN8 (1.2x1.6 mm)

Operating temperature range: -40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy