STMicroelectronics STLQ020C18R, Voltage Regulator 5.5V SOT-323 5-Pin
- RS Stock No.:
- 192-4863
- Mfr. Part No.:
- STLQ020C18R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (25 units, in packs of 25)*
€7.50
(exc. VAT)
€9.25
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.30 | €7.50 |
| 100 - 225 | €0.27 | €6.75 |
| 250 - 475 | €0.267 | €6.68 |
| 500 - 975 | €0.264 | €6.60 |
| 1000 + | €0.261 | €6.53 |
*price indicative
- RS Stock No.:
- 192-4863
- Mfr. Part No.:
- STLQ020C18R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-323 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 150μA | |
| Pin Count | 5 | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Series | STLQ020 | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-323 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 150μA | ||
Pin Count 5 | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Series STLQ020 | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Operating input voltage range: 2 V to 5.5 V
Output current up to 200 mA
Ultra-low quiescent current:
300 nA typ. at no load
100 μA typ. at 200 mA load
Controlled Iq in dropout conditions
Very low-dropout voltage: 160 mV at 200 mA
Output voltage accuracy: 2% at room temperature, 3% in full temperature range
Output voltage versions: from 0.8 V to 4.5 V, with 50 mV step and adjustable
Logic-controlled electronic shutdown
Output discharge feature (optional)
Internal overcurrent and thermal protections
Temperature range: from -40 °C to +125 °C
Packages: DFN6-2x2, SOT323-5L, Flip-Chip4
Related links
- STMicroelectronics, Voltage Regulator 5.5V SOT-323 5-Pin
- STMicroelectronics LD59015C33R, Voltage Regulator 5.5V SOT-323 5-Pin
- STMicroelectronics, Voltage Regulator 500 mW 13.2V SOT-323 5-Pin
- STMicroelectronics LDK220M36R, Voltage Regulator 500 mW 13.2V SOT-323 5-Pin
- STMicroelectronics LDK120C10R Voltage Regulator SOT-323 5-Pin
- STMicroelectronics LDK120C32R Voltage Regulator SOT-323 5-Pin
- STMicroelectronics LDLN025M15R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDK130M18R, Voltage Regulator 5.5V SOT-23 5-Pin
