STMicroelectronics LDK220M36R, Voltage Regulator 500 mW 13.2V SOT-323 5-Pin
- RS Stock No.:
- 829-4685
- Mfr. Part No.:
- LDK220M36R
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save €0.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.58
(exc. VAT)
€3.18
(inc. VAT)
In Stock
- 5,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.516 | €2.58 | - |
| 50 - 120 | €0.504 | €2.52 | €0.60 |
| 125 - 495 | €0.492 | €2.46 | €3.00 |
| 500 + | €0.46 | €2.30 | €28.00 |
*price indicative
- RS Stock No.:
- 829-4685
- Mfr. Part No.:
- LDK220M36R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 100μA | |
| Pin Count | 5 | |
| Power Rating | 500mW | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Series | LDK220 | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 13.2V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 100μA | ||
Pin Count 5 | ||
Power Rating 500mW | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Series LDK220 | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 13.2V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LDK220M36R, Voltage Regulator 500 mW 13.2V SOT-323 5-Pin
- STMicroelectronics LDK220M33R, Voltage Regulator 500 mW 13.2V SOT-23 5-Pin
- STMicroelectronics LDK220U33R, Voltage Regulator 500 mW 13.2V SOT-89 3-Pin
- STMicroelectronics LDK220M-R, Voltage Regulator 500 mW 13.2V 5-Pin
- Texas Instruments TPS78330DDCT, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- DiodesZetex, Voltage Regulator 500 mW 5.5V SOT-353 5-Pin
- Texas Instruments TPS78230DDCT, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
