Renesas Electronics ISL80136EVAL1Z, Voltage Regulator 40V 8-Pin
- RS Stock No.:
- 193-1519
- Mfr. Part No.:
- ISL80136EVAL1Z
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.64
(exc. VAT)
€31.54
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €25.64 |
| 5 - 9 | €24.98 |
| 10 + | €24.36 |
*price indicative
- RS Stock No.:
- 193-1519
- Mfr. Part No.:
- ISL80136EVAL1Z
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Quiescent Current | 18μA | |
| Pin Count | 8 | |
| Height | 1.7mm | |
| Series | ISL80136 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Quiescent Current 18μA | ||
Pin Count 8 | ||
Height 1.7mm | ||
Series ISL80136 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
The ISL80136 is a high voltage, low quiescent current linear regulator ideally suited for always-on and keep alive applications. The ISL80136 operates from an input voltage of +6V to +40V under normal operating conditions, consuming only 18μA of quiescent current at no load.
The ISL80136 offers adjustable output voltages from 2.5V to 12V. It features an EN pin that can be used to put the device into a low-quiescent current shutdown mode where it draws only 1.8μA of supply current. The device features over-temperature shutdown and current limit protection.
The ISL80136 is rated across the -40°C to +125°C temperature range and is available in an 8 lead EPSOIC with an exposed pad package.
Related links
- onsemi, Voltage Regulator 40V 8-Pin
- Infineon TLF80511EJV33XUMA1, Linear Voltage Regulator 40V 8-Pin
- onsemi NCV8508CPD501R2G, Voltage Regulator 40V 8-Pin
- Infineon TLF80511EJV50XUMA1, Linear Voltage Regulator 40V 8-Pin
- MPS MP2019GN-5-P, Regulator 40V 8-Pin
- Renesas Electronics ISL80136IBEAJZ-T7A, Voltage Regulator 40V SOIC 8-Pin
- Infineon, Voltage Regulator 40V DSO 8-Pin
- onsemi NCV47711PDAJR2G, Voltage Regulator 40V SOIC 8-Pin
