Renesas Electronics ISL80136IBEAJZ-T7A, Voltage Regulator 40V SOIC 8-Pin
- RS Stock No.:
- 193-1520
- Mfr. Part No.:
- ISL80136IBEAJZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-1520
- Mfr. Part No.:
- ISL80136IBEAJZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Quiescent Current | 82μA | |
| Pin Count | 8 | |
| Height | 1.57mm | |
| Standards/Approvals | RoHS | |
| Width | 3.99mm | |
| Series | ISL80136 | |
| Length | 4.98mm | |
| Minimum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Quiescent Current 82μA | ||
Pin Count 8 | ||
Height 1.57mm | ||
Standards/Approvals RoHS | ||
Width 3.99mm | ||
Series ISL80136 | ||
Length 4.98mm | ||
Minimum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
The ISL80136 is a high voltage, low quiescent current linear regulator ideally suited for always-on and keep alive applications. The ISL80136 operates from an input voltage of +6V to +40V under normal operating conditions, consuming only 18μA of quiescent current at no load.
The ISL80136 offers adjustable output voltages from 2.5V to 12V. It features an EN pin that can be used to put the device into a low-quiescent current shutdown mode where it draws only 1.8μA of supply current. The device features over-temperature shutdown and current limit protection.
The ISL80136 is rated across the -40°C to +125°C temperature range and is available in an 8 lead EPSOIC with an exposed pad package.
Related links
- Renesas Electronics ISL80136IBEAJZ-T7A, Voltage Regulator 40V SOIC 8-Pin
- Maxim Integrated MAX15006AASA+, Voltage Regulator 40V SOIC 8-Pin
- onsemi NCV47711PDAJR2G, Voltage Regulator 40V SOIC 8-Pin
- Texas Instruments LM2936M-3.3/NOPB, Voltage Regulator 40V SOIC 8-Pin
- Texas Instruments LM2936M-5.0/NOPB, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931AD-5.0G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931CDR2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931ACDR2G, Voltage Regulator 40V SOIC 8-Pin
