Microchip MCP1793T-3302H/DC, Voltage Regulator 55V SOT-223 3-Pin
- RS Stock No.:
- 193-5494
- Mfr. Part No.:
- MCP1793T-3302H/DC
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€2,048.00
(exc. VAT)
€2,520.00
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.512 | €2,048.00 |
*price indicative
- RS Stock No.:
- 193-5494
- Mfr. Part No.:
- MCP1793T-3302H/DC
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 45μA | |
| Pin Count | 3 | |
| Series | MCP1793 | |
| Standards/Approvals | No | |
| Width | 2.8mm | |
| Height | 1.45mm | |
| Length | 600μm | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 55V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 45μA | ||
Pin Count 3 | ||
Series MCP1793 | ||
Standards/Approvals No | ||
Width 2.8mm | ||
Height 1.45mm | ||
Length 600μm | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 55V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The MCP1792/3 family devices are high voltage, low dropout (LDO) regulators, capable of generating 100 mA output current. The input voltage range of 4.5V to 55V makes it ideal in 12V to 48V power rails and in high voltage battery packs. A low UVLO at shutdown of 2.4V makes it adequate for cold cranking conditions in automotive applications. The MCP1792/3 comes in 2 standard fixed output-voltage versions: 3.3V and 5.0V. The regulator output is Stable with 2.2 μF ceramic capacitors. The device is protected from short circuit events by the current foldback function and from overheating by means of thermal shutdown protection. The MCP1792 is the 3-lead version of the MCP1792/3 device family and the MCP1793 is the 5-lead version, which offers shutdown functionality (SHDN pin). While in shutdown, the quiescent current drops to 2 μA, allowing for lower, overall, power consumption. The device itself has a ground current of 100 μA, while delivering a maximum output current of 100 mA.
Related links
- Microchip MCP1793T-3302H/DC, Voltage Regulator 55V SOT-223 3-Pin
- Microchip MCP1793T-4102H/DC, Voltage Regulator 55V SOT-223 5-Pin
- Microchip MCP1792-3302H/DB, Voltage Regulator 55V SOT-223 3-Pin
- Microchip, Voltage Regulator 55V SOT-223 5-Pin
- Microchip MCP1793T-3302H/DCVAO Voltage Regulator 3.3V 100 kHz, SOT-223 5-Pin
- Microchip MCP1793T-3302H/OT, Voltage Regulator SOT 5-Pin
- Microchip MCP1793T-3302H/OTVAO Voltage Regulator 3.3V 100 kHz, SOT-23 5-Pin
- Microchip MCP1824T-3302E/DC, Voltage Regulator 6V SOT-223 3-Pin
