Microchip MCP1793T-4102H/DC, Voltage Regulator 55V SOT-223 5-Pin
- RS Stock No.:
- 273-4992
- Mfr. Part No.:
- MCP1793T-4102H/DC
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-4992
- Mfr. Part No.:
- MCP1793T-4102H/DC
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Quiescent Current | 25mA | |
| Pin Count | 5 | |
| Series | MCP1793 | |
| Standards/Approvals | RoHS | |
| Width | 2.8mm | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Maximum Input Voltage | 55V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Quiescent Current 25mA | ||
Pin Count 5 | ||
Series MCP1793 | ||
Standards/Approvals RoHS | ||
Width 2.8mm | ||
Length 2.9mm | ||
Height 1.45mm | ||
Maximum Input Voltage 55V | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The Microchip high-voltage, low dropout regulators, capable of generating 100 mA output current. The input voltage range of 4.5 to 55 volts makes it suitable in 12 to 48 volts power rails and in high voltage battery packs.
Low quiescent supply current
Stable with ceramic output capacitor
Related links
- Microchip, Voltage Regulator 55V SOT-223 5-Pin
- Microchip MCP1793T-3302H/DC, Voltage Regulator 55V SOT-223 3-Pin
- Microchip MCP1792-3302H/DB, Voltage Regulator 55V SOT-223 3-Pin
- Microchip MCP1793T-5002H/DCVAO Voltage Regulator 5V 100 kHz, SOT-223 5-Pin
- Microchip MCP1793T-3302H/DCVAO Voltage Regulator 3.3V 100 kHz, SOT-223 5-Pin
- Microchip MCP1826T-ADJE/DC, Voltage Regulator 6V SOT-223 5-Pin
- Microchip MCP1755T-5002E/DC, Voltage Regulator 16V SOT-223 5-Pin
- Microchip, Voltage Regulator 6V SOT-223 5-Pin
