onsemi NCV8177AMTW090TCG-A642, Voltage Regulator 5.5V 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
195-8759
Mfr. Part No.:
NCV8177AMTW090TCG-A642
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

90μA

Pin Count

8

Height

750μm

Length

2.1mm

Series

NCV8177

Standards/Approvals

No

Width

2.1mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.6V

Automotive Standard

AEC-Q100

1.6 V to 5.5 V Operating Input Voltage Range

Suitable for Li-ion battery or post regulation application

Several Fixed Output Voltage Options

Design Flexibility

Low Quiescent Current of Typ. 60 μA

Extended Battery Life

Very Low Dropout: 200 mV Typ. at Iout = 0.5 A (1.8V version)

Extended Battery Range

High 75 dB at 1 kHz PSRR

Good for noise sensitive circuits

Internal Soft-Start

Limits the In-Rush Current

±0.8% Accuracy at Room temperature

High output voltage precision

Thermal Shutdown and Current Limit Protections

Protects product and system from damage

Stable with Small 1 μF Ceramic Capacitors

Saves PCB space and system cost

Applications

Lights

Instrument equipment

Cameras, Camcorders, Sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy