onsemi NCV8177AMTW120TCG-A642, Voltage Regulator 5.5V 8-Pin
- RS Stock No.:
- 195-8763
- Mfr. Part No.:
- NCV8177AMTW120TCG-A642
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-8763
- Mfr. Part No.:
- NCV8177AMTW120TCG-A642
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 90μA | |
| Pin Count | 8 | |
| Width | 2.1mm | |
| Length | 2.1mm | |
| Series | NCV8177 | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 90μA | ||
Pin Count 8 | ||
Width 2.1mm | ||
Length 2.1mm | ||
Series NCV8177 | ||
Standards/Approvals No | ||
Height 750μm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.6V | ||
Automotive Standard AEC-Q100 | ||
1.6 V to 5.5 V Operating Input Voltage Range
Suitable for Li-ion battery or post regulation application
Several Fixed Output Voltage Options
Design Flexibility
Low Quiescent Current of Typ. 60 μA
Extended Battery Life
Very Low Dropout: 200 mV Typ. at Iout = 0.5 A (1.8V version)
Extended Battery Range
High 75 dB at 1 kHz PSRR
Good for noise sensitive circuits
Internal Soft-Start
Limits the In-Rush Current
±0.8% Accuracy at Room temperature
High output voltage precision
Thermal Shutdown and Current Limit Protections
Protects product and system from damage
Stable with Small 1 μF Ceramic Capacitors
Saves PCB space and system cost
Applications
Lights
Instrument equipment
Cameras, Camcorders, Sensors
Related links
- onsemi, Voltage Regulator 5.5V 8-Pin
- onsemi NCV8177AMTW110TCG-A642, Voltage Regulator 5.5V 8-Pin
- onsemi NCV8177AMTW090TCG-A642, Voltage Regulator 5.5V 8-Pin
- onsemi NCV59801CML180TBG, Voltage Regulator 5.5V 8-Pin
- onsemi NCP59801CML180TCG, LOD Voltage Regulator 5.5V 8-Pin
- onsemi NCP59801CML330TCG, LOD Voltage Regulator 5.5V 8-Pin
- onsemi NCP59801CMLADJTCG, LOD Voltage Regulator 5.5V 8-Pin
- onsemi NCP59801CMTWADJTAG, LOD Voltage Regulator 5.5V 8-Pin
