Renesas Electronics ICL7660SIBAZT, 5-Channel Charge Pump, Voltage Regulator, 20 mA, -12V, -1.5 V 10 kHz, SOIC 8-Pin
- RS Stock No.:
- 197-2517
- Mfr. Part No.:
- ICL7660SIBAZT
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-2517
- Mfr. Part No.:
- ICL7660SIBAZT
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Charge Pump | |
| Output Voltage | -12V, -1.5V | |
| Number of Outputs | 5 | |
| Switching Frequency | 10kHz | |
| Mount Type | Surface | |
| Polarity | Inverting | |
| Package Type | SOIC | |
| Output Current | 20mA | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Height | 1.5mm | |
| Series | ICL7660 | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Width | 4mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Regulator Type Charge Pump | ||
Output Voltage -12V, -1.5V | ||
Number of Outputs 5 | ||
Switching Frequency 10kHz | ||
Mount Type Surface | ||
Polarity Inverting | ||
Package Type SOIC | ||
Output Current 20mA | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Height 1.5mm | ||
Series ICL7660 | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Width 4mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Renesas Electronics ICL7660S Super Voltage Converters is a monolithic CMOS voltage conversion ICs that ensure significant performance advantages over other similar devices. They are direct replacements for the industry standard ICL7660 offering an extended operating supply voltage range up to 12V, with lower supply current. A Frequency Boost pin has been incorporated to enable the user to achieve lower output impedance despite using smaller capacitors.
Ensured Lower Max Supply Current for All Temperature Ranges
Wide Operating Voltage Range: 1.5V to 12V
100% Tested at 3V
Boost Pin (Pin 1) for Higher Switching Frequency
Ensured Minimum Power Efficiency of 96%
Improved Minimum Open Circuit Voltage Conversion
Efficiency of 99%
Improved SCR Latchup Protection
Related links
- Renesas Electronics ICL7660SIBAZT Voltage Regulator -12V SOIC 8-Pin
- Renesas Electronics ICL7660ACBAZA-T Voltage Regulator -12V SOIC 8-Pin
- Renesas Electronics ICL7660CBAZ-T Voltage Regulator -12V SOIC 8-Pin
- Renesas Electronics ICL7660ACBAZA Voltage Regulator -12V 10 kHz, SOIC 8-Pin
- Renesas Electronics ICL7660SCPAZ Voltage Regulator -12V PDIP 8-Pin
- Microchip TC7660SEOA Regulator 12V SOIC 8-Pin
- Microchip TC7660EOA Regulator 10V SOIC 8-Pin
- Microchip TC7660COA Regulator 10V SOIC 8-Pin
